• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 831276-6 Transport bag (L x W x H) 300 x 95 x 240 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Transport bag

Width

95 mm

Height

240 mm

Length

300 mm

Dim

(L x W x H) 300 x 95 x 240 mm

Weight

586 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431443 Makita 831276-6 Transport bag (L x W x H) 300 x 95 x 240 mm

Description

With zip lid. Suitable for battery-operated impact screwdriver TD020D, TD021D.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)