• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita AS0VP007MK AS0VP007MK Transport case (L x W x H) 380 x 230 x 220 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Width

230 mm

Height

220 mm

Length

380 mm

Dim

(L x W x H) 380 x 230 x 220 mm

Weight

1705 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431707 Makita AS0VP007MK AS0VP007MK Transport case (L x W x H) 380 x 230 x 220 mm

Description

Suitable for battery-operated vacuum pump DVP180. Suitable for model DVP180Z.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)