• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-52744 Burr Carbide metal Roller Length 20 mm Product size (Ø) 10 mm Working length 20 mm Shank diameter 6 mm 1-

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Burr

Type

Roller

Material

Carbide metal

Shank Ø

6 mm

Length

20 mm

Working length

20 mm

Content

1 pc(s)

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866494 Makita B-52744 Burr Carbide metal Roller Length 20 mm Product size (Ø) 10 mm Working length 20 mm Shank diameter 6 mm 1-

Description

The circular mill pin is suitable for Ideal for machining smooth surfaces. The simple teeth produces a high amount of material and speeds up the work process. Suitable for all conventional straight grinding machines with 6 mm clamping sleeve.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)