• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-52825 Burr Carbide metal Rounded cone Length 25 mm Product size (Ø) 10 mm Working length 25 mm Shank diameter 6

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Burr

Type

Rounded cone

Material

Carbide metal

Shank Ø

6 mm

Length

25 mm

Working length

25 mm

Content

1 pc(s)

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866487 Makita B-52825 Burr Carbide metal Rounded cone Length 25 mm Product size (Ø) 10 mm Working length 25 mm Shank diameter 6

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)