• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-53110 B-53110 Grinding disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 22.23 mm
  • Diameter 125 mm
  • Graining: WA36P
  • Thickness: 4.0 mm
Product type

Grinding disc

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350048 Makita B-53110 B-53110 Grinding disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

Description

Grinding disc 125mm flexible

This text is machine translated.

More interesting products

(*All information is plus legal VAT)