• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-66335 B-66335 Bi-metallic Plunge saw blade 65 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Teeth per inch: 20
Product type

Plunge saw blade

Saw blade width

65 mm

Saw blade length

50 mm

Width

65 mm

Length

250 cm

Material

Bi-metallic

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483417 Makita B-66335 B-66335 Bi-metallic Plunge saw blade 65 mm 1 pc(s)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)