• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-66363 B-66363 TC, Carbide metal Plunge saw blade 45 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 36.89
-16 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Teeth per inch: 23
Product type

Plunge saw blade

Tool holder

StarlockPlus

Saw blade width

45 mm

Saw blade length

50 mm

Width

45 mm

Abrasive surface area width

45 mm

Material

TC

Carbide metal

Material properties

carbide-tipped

Material suitability

Sheet metal

Compatible with

Makita

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483420 Makita B-66363 B-66363 TC, Carbide metal Plunge saw blade 45 mm 1 pc(s)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)