• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-66357 B-66357 TC, Carbide metal Plunge saw blade 32 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 32.01
-22 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Teeth per inch: 23
Product type

Plunge saw blade

Tool holder

StarlockPlus

Saw blade width

32 mm

Saw blade length

50 mm

Width

32 mm

Length

250 cm

Abrasive surface area width

32 mm

Material

TC

Carbide metal

Material properties

carbide-tipped

Compatible with

Makita

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483419 Makita B-66357 B-66357 TC, Carbide metal Plunge saw blade 32 mm 1 pc(s)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)