• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CL108FDZW CL108FDZW Handheld battery vacuum cleaner

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery-powered: Yes
  • Design: Vacuum cleaner
  • Fill indicator: No.
  • Suction brush: Standard
  • Sound power level 71 dB
  • Dustbag operation: no.
  • Telescopic tube: No.
Product type

Handheld battery vacuum cleaner

Factory colour

White

Collector

0.6 l

Operating voltage

12 V

Power supply (LOV)

rechargeable

Vacuum control

electronic

Width

112 mm

Height

960 mm

Filter system

multiple times

Dim

(L x W x H) 150 x 112 x 960 mm

Weight

1.2 kg

Length

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316857 Makita CL108FDZW CL108FDZW Handheld battery vacuum cleaner

Description

This low-noise vacuum cleaner with high suction power and an LED working light is ideal for removing dirt and dust from the floor, in stairwells, at work places or in vehicles. The running time with a 4.0 Ah battery is up to 50 minutes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)