• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita collet 8mm 763649-4 Makita 763649-4 Diameter 8 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clamp

(Ø)

8 mm

Content

1 pc(s)

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435059 Makita collet 8mm 763649-4 Makita 763649-4 Diameter 8 mm

Description

Suitable for straight grinder:GD0800C, GD0801C, GD0810C, GD0811C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)