• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-07082 Wood twist drill bit 9.0 mm Total length 125 mm Cylinder shank 1 pc(s)

Product type
Wood twist drill bit
Drill hole Ø
9.0 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

9.0 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

9 mm

Content

1 pc(s)

Working length

80 mm

Total length

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432783 Makita D-07082 Wood twist drill bit 9.0 mm Total length 125 mm Cylinder shank 1 pc(s)

Description

CV wood drill Ø 9.0mm with center tip made of wear-resistant CV steel. The drill has a total length of 125 mm and has a round shaft.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)