• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-07200 Wood twist drill bit 16.0 mm Total length 315 mm Cylinder shank 1 pc(s)

Product type
Wood twist drill bit
Drill hole Ø
16.0 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

16.0 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

10 mm

Content

1 pc(s)

Working length

160 mm

Total length

315 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432770 Makita D-07200 Wood twist drill bit 16.0 mm Total length 315 mm Cylinder shank 1 pc(s)

Description

CV wood drill Ø 16.0mm with centering tip made of wear-resistant CV-steel. The drill has a total length of 315mm and has a round shaft.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)