• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-15861 Wood twist drill bit 3.0 mm Total length 78 mm Hex shank 1 pc(s)

Product type
Wood twist drill bit
Drill hole Ø
3.0 mm
Material suitability
Wood
Tool holder
Hex shank
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

3.0 mm

Material suitability

Wood

Tool holder

Hex shank

Content

1 pc(s)

Working length

33 mm

Total length

78 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432773 Makita D-15861 Wood twist drill bit 3.0 mm Total length 78 mm Hex shank 1 pc(s)

Description

Wood drill Ø 3.0mm with center tip. The drill has a total length of 78mm and a 1/4 6-edge mounting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)