• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47385 Groover

EAN:
Part number:
Item no:
Dispatches on Wed 28 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 8 mm
  • Dimension (A1) 4 mm
  • Dimension (L1) 51 mm
  • Dimension (L2) 13 mm
  • Cutting: 1
Product type

Groover

Content

1 pc(s)

Weight

16 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431890 Makita D-47385 Groover

Description

Makita slotted milling cutter single-edged 4mm D-47385.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)