• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47628 Groover Length 70 mm Product size (Ø) 10 mm Working length 25.4 mm Shank diameter 12 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 12 mm
  • Dimension (A1) 10 mm
  • Dimension (L1) 70 mm
  • Dimension (L2) 25.4 mm
  • Cutting: 2
Product type

Groover

Shank Ø

12 mm

Length

70 mm

Working length

25.4 mm

Content

1 pc(s)

(Ø)

10 mm

Weight

46 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432206 Makita D-47628 Groover Length 70 mm Product size (Ø) 10 mm Working length 25.4 mm Shank diameter 12 mm

Description

Makita slot cutter double-edged 10mm D-47628. Ø 12 mm shaft • Ø 10 mm cutter • 25.4 mm working length • 70 mm total length

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)