• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47634 Groover Length 73 mm Product size (Ø) 12 mm Working length 32 mm Shank diameter 12 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 12 mm
  • Dimension (A1) 12 mm
  • Dimension (L1) 73 mm
  • Dimension (L2) 32 mm
  • Cutting: 2
Product type

Groover

Shank Ø

12 mm

Length

73 mm

Working length

32 mm

Content

1 pc(s)

(Ø)

12 mm

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432207 Makita D-47634 Groover Length 73 mm Product size (Ø) 12 mm Working length 32 mm Shank diameter 12 mm

Description

Makita slot-cutter double-edged 12mm D-47634. Ø 12 mm shaft • Ø 12 mm cutter • 32 mm working length • 73 mm total length

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)