• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47949 Groover Length 57 mm Product size (Ø) 19 mm Working length 16 mm Shank diameter 12 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 12 mm
  • Dimension (A1) 19 mm
  • Dimension (L1) 57 mm
  • Dimension (L2) 16 mm
  • Cutting: 2
  • Angle (B) 90 º
Product type

Groover

Shank Ø

12 mm

Length

57 mm

Working length

16 mm

Content

1 pc(s)

(Ø)

19 mm

Weight

49 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432227 Makita D-47949 Groover Length 57 mm Product size (Ø) 19 mm Working length 16 mm Shank diameter 12 mm

Description

Makita V-groove milling cutter 19mm D-47949. Ø 12 mm shaft • Ø 19 mm cutter • 16 mm working length • 57 mm total length • 90° angle.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)