• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-48309 Rounding cutter Length 52 mm Product size (Ø) 20.6 mm Working length 10 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rounding cutter

Shank Ø

6 mm

Length

52 mm

Working length

10 mm

Content

1 pc(s)

(Ø)

20.6 mm

Weight

24 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432228 Makita D-48309 Rounding cutter Length 52 mm Product size (Ø) 20.6 mm Working length 10 mm Shank diameter 6 mm

Description

Makita round-off cutter 20.6mm D-48309, with ball bearing. Ø 6 mm shaft • 20.6 mm cutter • 10 mm working length • 52 mm total length • Ø R1= 4 mm.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)