• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-48371 Radius router Length 55 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Radius router

Length

55 mm

Content

1 pc(s)

Height

22.2 mm

Width

22.2 mm

Weight

35 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432233 Makita D-48371 Radius router Length 55 mm

Description

Makita cutter round edges D-48371.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)