• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-48739 Joint gap mill Length 54.6 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Joint gap mill

Length

54.6 mm

Content

1 pc(s)

Height

31.8 mm

Width

31.8 mm

Weight

69 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432245 Makita D-48739 Joint gap mill Length 54.6 mm

Description

Makita cutter joint planer D-48739.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)