• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DBN601RTJ DBN601RTJ Cordless nail gun

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 779.00 / piece)
€ 779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated pouch stylus

  • Pneumatic spring mechanism
  • Single and serial release
  • Depth adjustment
  • Dry shot barrier
  • LED work light

Technical specifications

Product type

Cordless nail gun

Max. nail length

64 mm

Nail capacity

110 pc(s)

Technology

Li-ion

Operating voltage

18 V

Dim

(L x W) 276 mm x 98 mm

Length

276 mm

Width

98 mm

Weight

0

Battery voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476444 Makita DBN601RTJ DBN601RTJ Cordless nail gun

Description

Powerful, compact Nail-gun with slim nose design for optimum view while driving. The nail-gun can be switched from single to serial triggering. The impact depth can be adjusted comfortably without additional tool. The DBN601 works without gas cartridge and is therefore very low-maintenance. Dry shot lock.

This text is machine translated.

Scope of delivery

  • Suspension bracket
  • Surface protector
  • Screw M4x12
  • MAKPAC GR.4
  • Thermoformed part

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)