High force and fast firing sequence thanks to pneumatic spring mechanism
Switchable from single to serial triggering. During series release, only the contact foot must be placed on the workpiece without activating the trigger
Impact depth adjustable via a rotary dial
Dry shot lock
LED work light with glow function before and after
XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
Technical specifications
Product type
Cordless nail gun
Voltage
18 V
Technology
Li-ion
Dim
(L x W) 326 mm x 186 mm
Length
326 mm
Width
186 mm
Weight
5.4 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778109 Makita DBN900ZK Cordless nail gun
Description
The powerful battery-power strip nail gun with 18V drive Processes D-head nails with a diameter Of 2.9-3.3 mm at a length of 50-90 mm DBN900 works without gas cartridge and is therefore very maintenance-free. It can be switched between individual and Series trigger. When series is triggered, the Press the trigger permanently and release it by The placing of the contact foot is possible. With Bracket for hanging on, for example: Circuit breakers.
This text is machine translated.
Scope of delivery
Mounting bracket 141x57-7, mounting bracket 347C14-9, surface protector 4130T1-3, hexagonal pin wrench 4 mm 783202-0, plastic carrying case 824937-5, deep-drawn part for carrying case 836321-2
Description
The powerful battery-power strip nail gun with 18V drive Processes D-head nails with a diameter Of 2.9-3.3 mm at a length of 50-90 mm DBN900 works without gas cartridge and is therefore very maintenance-free. It can be switched between individual and Series trigger. When series is triggered, the Press the trigger permanently and release it by The placing of the contact foot is possible. With Bracket for hanging on, for example: Circuit breakers.
This text is machine translated.
Scope of delivery
Mounting bracket 141x57-7, mounting bracket 347C14-9, surface protector 4130T1-3, hexagonal pin wrench 4 mm 783202-0, plastic carrying case 824937-5, deep-drawn part for carrying case 836321-2
What kind of Staplers & Nail Guns are you looking for?