
Highlights & Details
Makita DF002GA202 DF002GA202 Cordless drill 40 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case
- 40 V/2.0 Ah Li-ion battery
- Torque (max.) (details) 64 Nm
Technical specifications
- Drilling power: Wood 38 mm / steel 13 mm
- With charger: Yes
- Sound pressure level (LpA): 78 dB(A)
- Product type
Cordless drill
- Voltage
40 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 600 / 2200 U/min
- Max. torque
64 Nm
- Max. drill diameter
38 mm
- Tool holder
1/2"-20 UNF
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. charger
incl. case
- Weight
2.5 kg
- Weight, information
incl. rechargeable battery
- Width
86 mm
- Height
215 mm
- Length
164 mm
- Dim
(L x W x H) 164 x 86 x 215 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2386274 Makita DF002GA202 DF002GA202 Cordless drill 40 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case
User & Safety Instructions
User & Safety Instructions 2386274 Makita DF002GA202 DF002GA202 Cordless drill 40 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case
Description
Powerful and compact drill driver for hard construction sites. With 2-speed transmission for high speed. The torque of 64 Nm can be set in 21 stages. Particularly handy thanks to the short design with a casing length of only 164 mm.
This text is machine translated.
Scope of delivery
- Cordless drill screwdriver DF002GA202
- 2x battery BL4020
- Fast battery charger DC40RA
- Quick-action drill chuck 13 mm
- Screw M4x12
- Contact protection cap
- PH/LS double bit
- MAKPAC Size 2
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































