• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47117 D-47117 Hole saw set 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 57 mm 1 pc(s)

Product type
Hole saw set
Drill hole Ø
19 mm
22 mm
29 mm
38 mm
44 mm
57 mm
Material
HSS bimetal
Material suitability
Wood
Working length
38 mm
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 19.0 / 22.0 / 29.0 / 38.0 / 44.0 / 57.0 mm
  • Max. Cutting depth 38 mm
Product type

Hole saw set

Drill hole Ø

19 mm

22 mm

29 mm

38 mm

44 mm

57 mm

Material

HSS bimetal

Material suitability

Wood

Working length

38 mm

Tool holder

Keyless drill chuck

Height

50 mm

Width

100 mm

Weight

1.0140 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349478 Makita D-47117 D-47117 Hole saw set 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 57 mm 1 pc(s)

Description

HSS BIM hole saws sanitary-set Ø 19-57mm
The 6 keyhole saw sanitary set Ø 19-57mm in a practical transport case includes two adaptors with hexagonal socket for quick-action chucks up to 13mm support incl. universal centering drill bits, a ejection spring for quick removal of the cut-out from the hole saw and 6 HSS BIM hole saws in common sizes for sanitary applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)