• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DRT52Z Cordless palm router Length 134 mm Working length 42 mm Shank diameter 6 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless palm router

Shank Ø

6 mm

Length

134 mm

Working length

42 mm

Rotational speed (max.)

30000 U/min

Content

1 pc(s)

Height

150 mm

Width

250 mm

Weight

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3332240 Makita DRT52Z Cordless palm router Length 134 mm Working length 42 mm Shank diameter 6 mm

User & Safety Instructions

User & Safety Instructions 3332240 Makita DRT52Z Cordless palm router Length 134 mm Working length 42 mm Shank diameter 6 mm

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)