• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DTS141Z 3-speed-Cordless impact driver w/o battery, w/o charger

1/24
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DTS141Z 3-speed-Cordless impact driver w/o battery, w/o charger

  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Transmission type

3-speed

Weight

1.58 kg

Weight, information

incl. rechargeable battery

Tool holder

1/4" (6.3 mm)

Features

w/o battery

w/o charger

Torque (max.)

40 Nm

Technology

Li-ion

Rotational speed range

0 - 1200 / 2000 / 3200 min-¹

Idle speed

3200 U/min

Width

79 mm

Height

240 mm

Length

136 mm

Power supply (LOV)

rechargeable

Idle speed (details)

3200 U/min

Blow count

2700 /min

Max. screw Ø

M8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2316911 Makita DTS141Z 3-speed-Cordless impact driver w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 2316911 Makita DTS141Z 3-speed-Cordless impact driver w/o battery, w/o charger

Description

The pulse technology guarantees a lower noise level. Easy and compact design thanks to a brushless motor and a compact drive system. Hydraulic with oil cooling for long continuous work. With bright double LED.

This text is machine translated.

Scope of delivery

  • Impulse screwdriver
  • Suspension bracket

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 603.77*

More interesting products

(*All information is plus legal VAT)