
Number
Total (€ 635.00 / piece)
€ 635.00
incl. VAT
14-day return policy included
Highlights & Details
Cordless impact driver 18V
- 18 V/5 Ah;Li-ion batteryTorque (max.) (details) 1000 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
1800 U/min
- Max. torque
1000 Nm
- Blow count
2200 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
brushless
- Transmission type
3-speed
- Weight
3.6 kg
- Weight, information
incl. rechargeable battery
- Width
91 mm
- Height
289 mm
- Length
229 mm
- Dim
(L x W x H) 229 x 91 x 289 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2316997 Makita DTW1002RTJ DTW1002RTJ Cordless impact driver 18 V 5 Ah Li-ion brushless
Description
A powerful 1/2" brushless impact driver with a tightening torque of up to 1,000 Nm. Three different speed settings. Equipped with an LED work light for additional lighting. This device is ideal for applications that require a high tightening torque.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Impact driver
- 2 rechargeable batteries
- Charger
- Storage case
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 781.97*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































