• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUR189RF Rechargeable battery Grass trimmer + battery 18 V 3 Ah Cutting width (max.): 30 cm

1/15
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire thickness 2 mmRuntime 18 V / 3 Ah: 38 - 103 min.Product dimensions (L x W x H): 1618 x 258 x 396 mmSound pressure level (LpA): 77 dB(A)Cutting circle 255 / 300 mmSpindle thread M8 x 1.25 RH
Product type

Grass trimmer

Features

+ battery

Operating type

Rechargeable battery

Voltage

18 V

Idle speed (details)

4000 / 5000 / 6000 U/min

Capacity (mAh, Ah)

3 Ah

Max. battery life

103 min

Cutting width (max.)

30 cm

Cutting method

Filament

Weight

3.3 kg

Height

100 mm

Length

150 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386312 Makita DUR189RF Rechargeable battery Grass trimmer + battery 18 V 3 Ah Cutting width (max.): 30 cm

Description

Battery-operated grass trimmer with automatic speed regulation for large areas and lawn edges
A powerful 18 V battery-operated grass trimmer with brushless motor and round handle. The shaft is two-part for space-saving transport and storage. Low vibration and good ergonomics ensure comfortable use. Automatic speed control ensures optimum speed depending on load.

This text is machine translated.

Scope of delivery

  • Battery-operated grass trimmer DUR189RF
  • Shoulder strap simple
  • Battery BL 1830B
  • Rapid charger DC18RC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 413.97€ 411.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)