• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DVC157LZX3 DVC157LZX3 Handheld battery vacuum cleaner 18 V

1/27
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 672.35
-10 %
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cordless vacuum cleaner 15L 2x18V Dry (without battery, without charger) incl. AWS radio adapter WUT01

  • Through an electronic control, the brushless motor delivers an extended battery lifeAdjustable suction powerXPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsLow noise level for pleasant workingLocking the two rear wheels prevents unintentional movement of the vacuum cleaner

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Turquoise

Grey

Black

Voltage

18 V

Noise emission

70 dBa

Collector

15 l

Power supply (LOV)

rechargeable

Vacuum technology

Dust pouch

Width

334 mm

Height

421 mm

Depth

366 mm

Dim

(W x H x D) 334 x 421 x 366 mm

Weight

8 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589199 Makita DVC157LZX3 DVC157LZX3 Handheld battery vacuum cleaner 18 V

User & Safety Instructions

User & Safety Instructions 2589199 Makita DVC157LZX3 DVC157LZX3 Handheld battery vacuum cleaner 18 V

Description

A quiet 2 x 18 V battery vacuum cleaner with Auto-Start Wireless System (AWS). Vacuum cleaner and machine are connected via Bluetooth and the vacuum cleaning starts automatically. The vacuum cleaner also has a HEPA filter, a brushless motor and a large on and off switch. Class L according to European standard. Including attachments and hose for dust extraction.

This text is machine translated.

Scope of delivery

  • Cordless vacuum cleaner
  • Accessory box
  • AWS radio adapter
  • Pre-filter
  • Curved hand pipe
  • Suction pipe straight
  • Disposal bag
  • Suction hose 28mm, 3.5 m
  • Suction hose 38mm, 2.5 m
  • HEPA filter element
  • Floor nozzle
  • Crevice tool
  • WKZ sleeve 22
  • Wet filter
  • WKZ sleeve 24
  • Stopper
  • With no rechargeable battery
  • Without charger

Hints

Supplied without battery and charger. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 730.33€ 662.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)