• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-08458 E-08458 Tool kit

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Length

312 mm

Height

130 mm

Width

420 mm

Dim

(L x W x H) 312 x 420 x 130 mm

Weight

5602 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349594 Makita E-08458 E-08458 Tool kit

Description

Comprehensive tool set for workshop, assembly, construction site vehicles, DIY and much more.
These tools are made from robust chromium-vanadium steel and have a long service life. In a well-sorted case the accessories are found quickly and stored safely. The additional bumper edges on the case allow frequent and regular use. With additional compartment for other accessories.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)