• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita e-10528 Screwdriver set

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Length

250 cm

Weight

0.526

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483386 Makita e-10528 Screwdriver set

User & Safety Instructions

User & Safety Instructions 2483386 Makita e-10528 Screwdriver set

More interesting products

(*All information is plus legal VAT)