• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-11019 E-11019 Carbide metal Multi-purpose drill bit 1-piece 6.5 mm Total length 100 mm Keyless drill chuck 1 pc

Product type
Multi-purpose drill bit
Drill hole Ø
6.5 mm
Material
Carbide metal
Material suitability
Tiles
Wood
Aluminium
Plastic
Slate
Metal
Brick
Exposed aggregate concrete
Limestone
Working length
50 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

6.5 mm

Material

Carbide metal

Material suitability

Tiles

Wood

Aluminium

Plastic

Slate

Metal

Brick

Exposed aggregate concrete

Limestone

Working length

50 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

Keyless drill chuck

Shank Ø

5.5 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631819 Makita E-11019 E-11019 Carbide metal Multi-purpose drill bit 1-piece 6.5 mm Total length 100 mm Keyless drill chuck 1 pc

Description

Multi-drill Ø 6.5 mm with a four-sided ground carbide tip. The drill has a total length of 100 mm and a working length of 50 mm. Suitable for tiles, brick, wood, wood/plastic combinations, aluminum, Reinforced concrete, plastic, slate, limestone, metal. With round shank for e.g. Cordless drill with quick-action drill chuck.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)