• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-14255 Carbide metal Multi-purpose drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Keyless drill chuck 1 Set

1/2
Product type
Multi-purpose drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Tiles
Wood
Aluminium
Plastic
Slate
Metal
Brick
Exposed aggregate concrete
Limestone
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Shaft size 3.5 - 9 mmWorking length 40, 43, 50, 60, 90 mm
Product type

Multi-purpose drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Tiles

Wood

Aluminium

Plastic

Slate

Metal

Brick

Exposed aggregate concrete

Limestone

Content

1 Set

Tool holder

Keyless drill chuck

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631813 Makita E-14255 Carbide metal Multi-purpose drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Keyless drill chuck 1 Set

Description

Multi-drill with a four-sided ground carbide tip. Suitable for tiles, brick, wood, wood/plastic combinations, aluminum, Reinforced concrete, plastic, slate, limestone, metal. With round shank for e.g. Cordless drill with quick-action drill chuck. Contains 5 drills in one

This text is machine translated.

Scope of delivery

  • Plastic box
  • Ø 4x75 mm
  • Ø 5x85 mm
  • Ø 6x100 mm
  • Ø 8x120 mm
  • Ø 10x150 mm

More interesting products

(*All information is plus legal VAT)