• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15235 E-15235 Tool belt

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool belt

Length

300 cm

Width

150 mm

Height

150 mm

Depth

300 mm

Dim

(L x W x H) 300 cm x 150 mm x 150 mm

Weight

1530 g

Keyboard layout

English, QWERTY

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432099 Makita E-15235 E-15235 Tool belt

Description

Super heavy-load belt pouch set with a total of over 40 tool holders and compartments which can be used variably. It includes two pockets, a hammer holder and a smartphone case. The cushioned belt area distributes the weight for a pleasant wearing comfort, uniformly on the hip. Heavy-duty leather belt with double-pin buckle included. 880 x 310 mm • 1.73 kg.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)