• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-20096 E-20096 Carbide metal Hammer drill bit 45 mm Total length 550 mm SDS-Max 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
45 mm
Material
Carbide metal
Material suitability
Concrete
Brick
Granite
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

45 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Brick

Granite

Content

1 pc(s)

Total length

550 mm

Tool holder

SDS-Max

Length

550 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866485 Makita E-20096 E-20096 Carbide metal Hammer drill bit 45 mm Total length 550 mm SDS-Max 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)