
Number
Total (€ 49.99 / piece)
€ 62.77
-20 %
€ 49.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Tooth angle: 10°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
260 mm
- Bore Ø
30 mm
- Thickness
2.15 mm
- Circular saw blade size
260 x 30 x 2.15 mm
- Number of cogs
45
- Tooth form
Efficut
- Weight
0.8200 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483398 Makita EFFICUT B-64630 B-64630 Circular saw blade 260 x 30 x 2.15 mm Number of cogs: 45 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 317.77€ 304.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































