
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Tooth angle: 10°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
305 mm
- Bore Ø
30 mm
- Thickness
2.15 mm
- Circular saw blade size
305 x 30 x 2.15 mm
- Number of cogs
60
- Tooth form
Efficut
- Weight
1.1000 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483401 Makita EFFICUT B-67309 B-67309 Circular saw blade 305 x 30 x 2.15 mm Number of cogs: 60 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 308.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































