
Number
Total (€ 77.99 / piece)
€ 91.99
-15 %
€ 77.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Tooth angle: 10°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
305 mm
- Bore Ø
30 mm
- Thickness
2.15 mm
- Circular saw blade size
305 x 30 x 2.15 mm
- Number of cogs
100
- Tooth form
Efficut
- Height
50 mm
- Length
250 cm
- Width
150 mm
- Weight
1.1150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483403 Makita EFFICUT B-67321 B-67321 Circular saw blade 305 x 30 x 2.15 mm Number of cogs: 100 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 346.99€ 332.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































