
Number
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Technical specifications
- Tooth angle: 10°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
165 mm
- Bore Ø
20 mm
- Thickness
1.85 mm
- Circular saw blade size
165 x 20 x 1.85 mm
- Number of cogs
60
- Tooth form
Efficut
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483389 Makita EFFICUT B-69864 B-69864 Circular saw blade 165 x 20 x 1.85 mm Number of cogs: 60 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 291.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































