
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Tooth angle 23°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
150 mm
- Bore Ø
20 mm
- Thickness
1.4 mm
- Circular saw blade size
150 x 20 x 1.4 mm
- Number of cogs
25
- Tooth form
Efficut
- Height
50 mm
- Length
150 cm
- Width
100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483388 Makita EFFICUT E-06909 E-06909 Circular saw blade 150 x 20 x 1.4 mm Number of cogs: 25 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 283.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































