
Number
Total (€ 28.99 / piece)
€ 33.99
-15 %
€ 28.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Tooth angle 23°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
185 mm
- Bore Ø
30 mm
- Thickness
1.45 mm
- Circular saw blade size
185 x 30 x 1.45 mm
- Number of cogs
24
- Tooth form
Efficut
- Weight
0.2640 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483390 Makita EFFICUT E-08682 E-08682 Circular saw blade 185 x 30 x 1.45 mm Number of cogs: 24 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 288.99€ 283.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































