
Number
Total (€ 51.99 / piece)
€ 66.46
-22 %
€ 51.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Tooth angle: 10°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
216 mm
- Bore Ø
30 mm
- Thickness
2 mm
- Circular saw blade size
216 x 30 x 2 mm
- Number of cogs
60
- Tooth form
Efficut
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483394 Makita EFFICUT E-08903 E-08903 Circular saw blade 216 x 30 x 2 mm Number of cogs: 60 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 321.46€ 306.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































