• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita F-31825 F-31825 Nails for nail gun

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness: 0.6 mmGauge: 23 GA
Product type

Nails for nail gun

Max. nail length

18 mm

Nail capacity

10000 pc(s)

No. of power packs included

0

Length

18 mm

Weight

0.4650 kg

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631899 Makita F-31825 F-31825 Nails for nail gun

Description

Scope of delivery

  • 1 pack = 10,000 pieces
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)