• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA5094 GA5094 Angle grinder 125 mm 1900 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Makita GA5094 angle grinder 125 mm, 1900 W, with brake and paddle switch

  • 1900 W

Technical specifications

Product type

Angle grinder

1900 W

Disc diameter

125 mm

Washer inside diameter

22.23 mm

Cable length

0 cm

Operating voltage

240 V

Max. separation depth

31 mm

Mandrel thread

M14

Length

349 mm

Width

140 mm

Height

129 mm

Dim

(L x W x H) 349 x 140 x 129 mm

Weight

4 kg

Idle speed

11500 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902854 Makita GA5094 GA5094 Angle grinder 125 mm 1900 W

User & Safety Instructions

User & Safety Instructions 2902854 Makita GA5094 GA5094 Angle grinder 125 mm 1900 W

Description

Powerful 1,900 watts for the highest demands. The SJS II system ensures quiet operation and the AFT system prevents setbacks with blocking tools. The motor brake stops the rotation immediately after the switch is released. With soft-start.

This text is machine translated.

Features

  • AFT system prevents recoiling when tool is blocked

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)