• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HM1512 Hex-Heavy duty hammer drill chisel 1850 W 48 J

1/14
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,855.00 / piece)
€ 1,855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power cord length 5 m.Chiseling with side handle: 6.5 m/s²Hex socket 28.6 mm
Product type

Heavy duty hammer drill chisel

1850 W

Impact (max.)

48 J

Blow count (max.)

1300 /min

Tool holder

Hex

Weight

20.4 kg

Weight, information

without cable

Length

80.9 cm

Width

13 cm

Height

26.5 cm

Dim

(L x W x H) 80.9 x 13 x 26.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483310 Makita HM1512 Hex-Heavy duty hammer drill chisel 1850 W 48 J

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,878.78*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.