• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita;HM1812;1 1/8" hex- Heavy duty hammer drill chisel;2000 W

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,139.00 / piece)
€ 2,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power cord length 5 m.
  • Sound pressure level (LpA): 96 dB(A)
  • Sound power level (LWA) 107 dB(A)
  • Hexagonal socket 28.6 mm
Product type

Heavy duty hammer drill chisel

2000 W

Impact (max.)

72.8 J

Blow count (max.)

870 /min

Tool holder

1 1/8" hex

Operating voltage

230 V

Weight

31.3 kg

Length

84.3 cm

Width

21 cm

Height

60.8 cm

Dim

(L x W x H) 84.3 x 21 x 60.8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386436 Makita;HM1812;1 1/8" hex- Heavy duty hammer drill chisel;2000 W

Description

Hammer drill with anti-vibration technology for intensive use
2000 W motor, high single-stroke power of 72.8 years The high performance level makes the hammer breaker an ideal device for large demolition jobs. The stroke rate is 870 rpm, AVT technology minimizes vibration. Quick chisel change.

This text is machine translated.

Scope of delivery

  • HM1812 heavy duty hammer drill
  • Hexagonal pin wrench
  • Chisel point bit 1 1/8"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,377.77*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.