• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HP001GD201 2-speed-Cordless impact driver incl. charger

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HP001GD201 2-speed-Cordless impact driver incl. charger

  • Max. drill bit Ø 76 mm

Technical specifications

  • Drilling power in steel 20 mm
  • Drilling power in masonry: 20 mm
  • Weight without battery pack: 2 kg
  • Vibration 6 m/s²
Product type

Cordless impact driver

Operating voltage

40 V

Max. drill diameter

76 mm

Transmission type

2-speed

Weight

2.7 kg

Weight, information

incl. rechargeable battery

Drill chuck clamping range

1,5 - 13 mm

Features

incl. charger

Torque (max.)

140 Nm

No. of power packs included

2

Technology

Li-ion

Max. torque

140 Nm

Capacity (mAh, Ah)

2.5 Ah

Idle speed

0 - 650 / 0 - 2600 U/min

Width

86 mm

Height

275 mm

Length

182 mm

Power supply (LOV)

rechargeable

Idle speed (details)

2600 U/min

Blow count

39000 /min

Voltage

40 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317044 Makita HP001GD201 2-speed-Cordless impact driver incl. charger

Description

Powerful and brushless cordless impact drill driver for screwing, drilling and impact drilling. With a 2-speed transmission, a maximum torque of 140 Nm (hard screw case)/68 Nm (soft screw case) and the impact drill function, the cordless impact drill driver is the perfect partner for professional use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)