• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LC1230N Hacksaw 305 mm 25.4 mm 1750 W

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold circular saw

  • 1750 W
  • Cutting depth (max.) (45°/ 90° ): 115 mm/115 mm

Technical specifications

Product type

Hacksaw

Saw blade diameter

305 mm

Bore Ø

25.4 mm

1750 W

Cutting depth (max.) (45°)

115 mm

Cutting depth (max.) (90°)

115 mm

Dim

(L x W x H) 516 x 306 x 603 mm

Length

516 mm

Width

306 mm

Height

603 mm

Weight

19.3 kg

Content

1 pc(s)

Idle speed

1700 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317119 Makita LC1230N Hacksaw 305 mm 25.4 mm 1750 W

Description

Cold circular saw with powerful 1,750 W motor and a cutting depth of max. 115 mm. For fast and almost spark-free cutting of metal. Tool-free adjustable vice for miter cuts up to 45°. With quick-release clamp.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 873.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)