

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Work light
40 V DC
LED (monochrome)
Daylight white
550 lm
5500 lm
360°
Selectable luminous flux
180°
360°
IP54
IP54
Black
Turquoise
14 kg
(L x W x H) 490 x 490 x 814 mm
2.5 m
n.rel.
490 mm
814 mm
490 mm
Datasheet 3398474 Makita ML010G Work light 5500 lm 360 ° Daylight white
User & Safety Instructions 3398474 Makita ML010G Work light 5500 lm 360 ° Daylight white