• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita NEMESIS B-20301 Carbide metal Hammer drill bit 40 mm Total length 570 mm SDS-Max 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
40 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
450 mm
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

40 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Masonry

Working length

450 mm

Content

1 pc(s)

Total length

570 mm

Tool holder

SDS-Max

Weight

650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498707 Makita NEMESIS B-20301 Carbide metal Hammer drill bit 40 mm Total length 570 mm SDS-Max 1 pc(s)

Description

4-cutter hammer drill bits with dynamic drill bit, and unique cutting geometry. Specially developed strong head geometry with optimal 4x 90° symmetry of the hard metal cut with up to 50% more hard metal content. The centring tip has a 130 ° point angle. Optimized spiral core strength, 4 evenly working spiral back provide smoothness and low spiral wear.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)